
The heavy|mate C146 D connector is a rectangular connector with a heavy-duty contact type, suitable for high-current applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS non-compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and features a crimp termination.
Amphenol C14610A0150602 technical specifications.
| Color | Grey |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610A0150602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
