Amphenol C14610A0240021 technical specifications.
| Color | Grey |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 31mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 111mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0240021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
