The heavy|mate C146 D connector is a rectangular connector with a voltage rating of 600V and a current rating of 15A. It features a crimp termination and is suitable for operating temperatures between -40°C and 125°C. The connector is not RoHS compliant and is packaged in bulk.
Amphenol C14610A0250602 technical specifications.
| Color | Grey |
| Contact Type | C 16-3; heavy|mate®, C146 D, M |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610A0250602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.