Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C14610A0400002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Contact Type | C 16-3; heavy|mate®, C146 D, M |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0400002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.