
The heavy|mate C 16-3 rectangular connector is a male, cable-mounted connector with a straight orientation. It features a grey color and a flammability rating of UL94 V-1. The connector is not radiation hardened and is not RoHS compliant.
Amphenol C14610A0570006 technical specifications.
| Color | Grey |
| Contact Type | C 16-3; heavy|mate®, C146 S |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 S |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0570006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
