Amphenol C14610A0578016 technical specifications.
| Color | Grey |
| Contact Type | C 16-3; heavy|mate®, C146 S |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 S |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0578016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.