Amphenol C14610A0640002 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 34mm |
| Length | 110mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-146 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610A0640002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.