
The heavy duty rectangular connector is a female, right angle connector with a maximum operating temperature of 100°C and a flammability rating of UL94 V-0. It is designed for panel mount applications and is available in bulk packaging. The connector is made with ferrite contact material and has a grey color.
Amphenol C14610B0068101 technical specifications.
| Color | Grey |
| Contact Material | Ferrite |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E FE/KO |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610B0068101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
