Amphenol C14610B0240051 technical specifications.
| Color | Grey |
| Contact Type | C 16-3 |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610B0240051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.