INSERT, FEMALE, CRIMP, 250V, 40+PE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C14610B0405002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Positions | 41 |
| Number of Rows | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610B0405002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.