Amphenol C14610B0640002 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polycarbonate |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Silver |
| Contact Type | C 16-3; heavy|mate®, C146 D, M |
| Current Rating | 10A |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 110mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C-146 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Diameter | 4.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610B0640002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.