Amphenol C14610B1080009 technical specifications.
| Color | Grey |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Current Rating | 8.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 109 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 DD |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610B1080009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.