The heavy-mate C146 D connector is a base mount device with a height of 2.047 inches, length of 3.307 inches, and width of 1.969 inches. It is rated for operation between -40°C and 100°C and features IP65, water-resistant, and dust-tight ratings. The connector is available in a bulk packaging with 35 units per package.
Amphenol C14610F0155012 technical specifications.
| Height | 2.047inch |
| Length | 3.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Width | 1.969inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0155012 to view detailed technical specifications.
No datasheet is available for this part.