Amphenol C14610F0240031 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Finish | Silver |
| Gender | Female |
| Height | 1.122inch |
| Length | 5.512inch |
| Material | Polybutylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 heavy mate |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0240031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.