Amphenol C14610F0250002 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 14A |
| Finish | Silver |
| Height | 1.024inch |
| Length | 3.78inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Screw |
| Width | 1.161inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610F0250002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.