Amphenol C14610G0065011 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Gender | Male |
| Height | 2.008inch |
| Length | 2.362inch |
| Max Operating Temperature | 100°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Operating Supply Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0065011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.