
Amphenol C14610G0106004 technical specifications.
| Package/Case | Metal |
| Height | 2.087inch |
| Length | 2.461inch |
| Max Operating Temperature | 100°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 A |
| Width | 1.161inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0106004 to view detailed technical specifications.
No datasheet is available for this part.