Amphenol C14610G0156012 technical specifications.
| Height | 2.539inch |
| Length | 2.461inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Width | 1.161inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610G0156012 to view detailed technical specifications.
No datasheet is available for this part.