Amphenol C14610G0165011 technical specifications.
| Height | 2.441inch |
| Length | 3.68inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0165011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.