Amphenol C14610G0245061 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Height | 2.441inch |
| Length | 4.724inch |
| Max Operating Temperature | 100°C |
| Mechanical Life | 500Cycles |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Operating Supply Voltage | 400V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Termination | Screw |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0245061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.