Amphenol C14610G0245068 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Height | 2.992inch |
| Length | 4.724inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0245068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.