The Heavy-Mate C146 M is a component with a height of 2.992 inches, length of 4.724 inches, and width of 1.693 inches. It operates within a temperature range of -40°C to 100°C and has an IP65 rating for water resistance and dust tightness. The component is available in a bulk packaging with 50 units per package.
Amphenol C14610G0246018 technical specifications.
| Height | 2.992inch |
| Length | 4.724inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Width | 1.693inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610G0246018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.