Amphenol C14610N0156012 technical specifications.
| Height | 2.047inch |
| Length | 3.307inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Width | 1.969inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610N0156012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.