Amphenol C14610N0165002 technical specifications.
| Contact Material | Silver |
| Current Rating | 18A |
| Height | 3.031inch |
| Length | 4.606inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 D |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14610N0165002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.