Amphenol C14610R0035004 technical specifications.
| Color | Grey |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 1.906inch |
| Housing Color | Grey |
| Length | 1.055inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 A |
| Termination | Screw |
| Width | 1.055inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14610R0035004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.