The heavy duty stud mount connector is a bulk-packaged component with 45 units per package. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is rated for IP65, water resistant, and dust tight. It measures 2.992 inches in height, 3.68 inches in length, and 1.693 inches in width.
Amphenol C14610R0166068 technical specifications.
| Height | 2.992inch |
| Length | 3.68inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 M |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14610R0166068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.