The Heavy-Mate C146 M connector features a grey housing and operates between -40°C and 125°C. It measures 1.193 inches in height, 3.15 inches in length, and 1.89 inches in width. The connector is rated IP65, water-resistant, and dust-tight.
Amphenol C14611F0069018 technical specifications.
| Height | 1.193inch |
| Housing Color | Grey |
| Length | 3.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | heavy|mate®, C146 M |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C14611F0069018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.