Amphenol C14611F0249028 technical specifications.
| Height | 1.193inch |
| Housing Color | Grey |
| Length | 5.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Width | 1.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14611F0249028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.