Heavy Duty Power Connectors Heavy Mate Hood Metric
Checking distributor stock and pricing after the page loads.
| Height | 2.008inch |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 E |
| Width | 1.693inch |
| RoHS | Not Compliant |