This heavy duty cable mount module is constructed from aluminium and features a module package case. It measures 2.992 inches in height, 4.724 inches in length, and 1.693 inches in width. The module is rated for operation between -40°C and 100°C. It is IP65 rated, making it water resistant and dust tight.
Amphenol C14621R0245018 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Height | 2.992inch |
| Length | 4.724inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Width | 1.693inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14621R0245018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.