Amphenol C146A05001E8 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146A05001E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.