Amphenol C146A10001E8 technical specifications.
| Package/Case | Module |
| Contact Material | CuZn, Copper |
| Contact Plating | Silver |
| Depth | 29.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.1mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C146 |
| Termination | Crimp |
| Voltage Rating | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146A10001E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.