Amphenol C146B05100G8 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Poles | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146B05100G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.