Amphenol C146C04001E8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Type | C 16-3; heavy|mate®, C146 E, M |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146C04001E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.