Amphenol C146C05000E8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146C05000E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.