This heavy mate connector module features 4 copper-zinc contacts with silver plating, suitable for crimp termination. It operates at a working voltage of 125V and is compliant with RoHS regulations. The module is not SVHC compliant.
Amphenol C146E12001E8 technical specifications.
| Package/Case | Module |
| Contact Material | Copper, Zinc |
| Contact Plating | Silver |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Heavy Mate |
| Termination | Crimp |
| Working Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146E12001E8 to view detailed technical specifications.
No datasheet is available for this part.