Amphenol C146F12001G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | heavy|mate®, C146 D, DD, M |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| Working Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146F12001G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.