Amphenol C146G01024G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | heavy|mate®, C146 M |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C146G01024G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.