Amphenol C146P06001G8 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C146 |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146P06001G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.