Amphenol C146P06002G8 technical specifications.
| Color | Black |
| Depth | 34mm |
| Gender | Male |
| Length | 51mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | heavy|mate®, C146 M |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146P06002G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.