Amphenol C146P16002G8 technical specifications.
| Color | Black |
| Depth | 34mm |
| Gender | Male |
| Length | 84.5mm |
| Material | Nylon, Polyamide, PA66, Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | heavy|mate®, C146 M |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146P16002G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.