Amphenol C146S06001G8 technical specifications.
| Package/Case | Module |
| Depth | 34mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 57 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Heavymate |
| Termination | Screw |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146S06001G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.