Amphenol C146S10002G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 34mm |
| Gender | Female |
| Length | 64mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | heavy|mate®, C146 M |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146S10002G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
