Amphenol C146S24001G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C146 |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C146S24001G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.