Amphenol C146S24002G8 technical specifications.
| Package/Case | Module |
| Color | Black |
| Gender | Female |
| Material | Nylon, Polyamide, PA66, Glass |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | heavy|mate®, C146 M |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C146S24002G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.