Amphenol C148-G19-000-G1 technical specifications.
| Height | 2.697inch |
| Housing Color | Grey |
| Length | 2.362inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Bulkhead |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C148-G19-000-G1 to view detailed technical specifications.
No datasheet is available for this part.