Amphenol C14810B0060001 technical specifications.
| Color | Silver |
| Contact Type | C148 |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C148 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C14810B0060001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.