Amphenol C14810G0062021 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 82.5mm |
| Gender | Female |
| Height | 3.248inch |
| Housing Color | Grey |
| Length | 1.713inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 1.26V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65, Water Resistant |
| RoHS Compliant | No |
| Series | C148 |
| Termination | Crimp |
| Width | 1.614inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14810G0062021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
