Amphenol C14810G0064001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 44mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 1.26V |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C14810G0064001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.