Amphenol C19602C1043F300 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C19602C1043F300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.